VELCRO® Brand VEL-EC60327 25mm x 92cm Adjustable Strap Blue 2 Pieces

Image Representative of Range

VELCRO® Brand VEL-EC60327 25mm x 92cm Adjustable Strap Blue 2 Pieces

MPN
VEL-EC60327
EAN-13
5030610603273
Order Code
54-4293
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Two pieces of blue adjustable strap 25mm x 92cm which are fully adjustable and durable, and can be used for a host of tasks, including tying ropes, securing and stabilising bikes. Easy to use, just wrap the strap around the item with loop facing outward, thread hook end through buckle and flip back to secure.


  • Colour: Blue
  • Content: 2 pieces
  • Length: 92cm
  • Width: 25mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60327
Type Hook & Loop Tape
Width 25mm
Length 920mm
Colour Blue
Hook or Loop Both
Shape Strap
Width / Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot