VELCRO® Brand 228020330999200 ONE-WRAP® Ties 200mm x 20mm Black 1 Piece

MPN
228020330999200-1
EAN-13
2050001257147
Order Code
54-3422
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,213 in stock

This black ONE-WRAP® tie 200mm x 20mm has been designed to provide simple bundling of computer, phone and audio cables. Easy to use and ideal for tidying up messy areas within the workplace, office or home - for instance, they can also be used to bundle tools or flowers.


  • Low-cost cable management solution
  • Easy to use and re-use
  • Holds securely
  • Colour: Black
  • Width: 20mm
  • Length: 200mm
  • Manufacturer's part 228020330999200
Type Hook-and-loop cable tie
Width 20mm
Length 200mm
Colour Black
Hook or Loop Both
Shape Cable tie
Width / Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot