Varta 16650101421 Outdoor Sports H10 Pro 100 lm Headlamp Swivel Adjustable |
08-0803
|
|
Despatched within 4 working days - 83 in stock
|
1+ £14.00
Price per unit Ex VAT
|
3x AAA battery (included) |
Light blue |
45m |
|
|
35h |
|
100lm |
|
1 |
battery-powered |
|
No |
91g |
incl. batteries |
|
Headlamp |
LED (monochrome) |
483 mm (19") |
Varta 17650101421 Outdoor Sports H20 Pro Headlamp 200lm Swivel Dimmable |
08-0811
|
|
Despatched within 4 working days - 31 in stock
|
1+ £16.00
Price per unit Ex VAT
|
3x AAA battery (included) |
Red |
50m |
|
|
52h |
|
200lm |
|
3 |
battery-powered |
|
No |
92g |
incl. batteries |
|
Headlamp |
LED (monochrome) |
483 mm (19") |
Varta 17732101421 Indestructible H20 Pro LED Headlamp 350 lm Battery-Powered |
08-0812
|
|
Despatched within 4 working days - 87 in stock
|
1+ £17.94
Price per unit Ex VAT
|
3x AAA battery (included) |
Black |
100m |
|
33m |
|
3h |
350lm |
23h |
1 |
battery-powered |
30lm |
No |
75g |
incl. batteries |
|
Headlamp |
LED (monochrome) |
483 mm (19") |
Varta 18631101401 Outd.Sp. Headlamp White LED Rechargeable 100 lm |
08-0815
|
|
Back order - 14 availableBack-order availability date - 14/11/2026
|
1+ £33.53
Price per unit Ex VAT
|
|
White |
91m |
|
16m |
|
1.5h |
100lm |
21h |
1 |
rechargeable |
10lm |
No |
47g |
incl. rechargeable battery |
No |
Headlamp |
LED (monochrome) |
483 mm (19") |
Varta 18631201401 Outd.Sp. Ultralight H30R Headlamp 100lm Rechargeable |
08-0816
|
|
|
1+ £33.19
Price per unit Ex VAT
|
|
Lime |
91m |
|
16m |
|
1.5h |
100lm |
21h |
1 |
rechargeable |
10lm |
No |
47g |
incl. rechargeable battery |
|
Headlamp |
LED (monochrome) |
483 mm (19") |
Varta 18648101421 Work-Flex Headlamp 150lm Motion Sensor 20h runtime |
08-0817
|
|
Despatched within 4 working days - 45 in stock
|
1+ £21.88
Price per unit Ex VAT
|
3x AAA battery (included) |
|
78m |
Black, Blue |
|
20h |
|
150lm |
|
2 |
battery-powered |
45lm |
No |
58g |
incl. batteries |
|
Headlamp |
LED (monochrome) |
483 mm (19") |
Varta 18650101401 Outdoors LED Headlamp 400lm Wireless Rechargeable |
08-0819
|
|
|
1+ £39.78
Price per unit Ex VAT
|
|
Black |
80m |
|
|
|
|
400lm |
|
2 |
rechargeable |
|
Yes |
125g |
|
|
Headlamp |
LED (monochrome) |
483 mm (19") |