Varta 16650101421 Outdoor Sports H10 Pro 100 lm Headlamp Swivel Adjustable

MPN
16650101421
Brand
Varta
EAN-13
4008496021475
Order Code
08-0803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Varta 16650101421 headlamp is a battery-powered device featuring a monochrome LED light that produces 100 lumens and offers up to 35 hours of illumination. Ideal for outdoor sports, this headlamp is designed for enhanced visibility and convenience in low-light conditions. Its lightweight and durable construction make it perfect for activities such as hiking, camping, and running.
Type Headlamp
Batteries 3x AAA battery (included)
Bulb Type LED (monochrome)
Factory colour Light blue
Illumination Range (high) 45m
Light Duration (max.) 35h
Luminous flux (high) 100lm
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 91g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot