Varta 17650101421 Outdoor Sports H20 Pro Headlamp 200lm Swivel Dimmable

MPN
17650101421
Brand
Varta
EAN-13
4008496021529
Order Code
08-0811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Varta Outdoor Sports H20 Pro LED headlamp, model number 17650101421, is a battery-powered device offering 200 lumens of brightness and up to 52 hours of use. It is designed for outdoor activities, providing reliable light in challenging conditions. Ideal for sports, hiking, and camping, it ensures visibility and hands-free operation in low-light environments.
Type Headlamp
Batteries 3x AAA battery (included)
Bulb Type LED (monochrome)
Factory colour Red
Illumination Range (high) 50m
Light Duration (max.) 52h
Luminous flux (high) 200lm
Number of bulbs 3
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 92g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot