Varta 17732101421 Indestructible H20 Pro LED Headlamp 350 lm Battery-Powered

MPN
17732101421
Brand
Varta
EAN-13
4008496987177
Order Code
08-0812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The Varta Indestructible H20 Pro headlamp, model number 17732101421, features a durable construction and delivers a powerful 350 lumens of brightness. Ideal for outdoor enthusiasts, this battery-powered headlamp provides reliable lighting for camping, hiking, or night-time activities. With its robust design, the Varta headlamp ensures dependable performance in challenging environments.
Type Headlamp
Batteries 3x AAA battery (included)
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 100m
Illumination Range (low) 33m
Light Duration (high) 3h
Light Duration (low) 23h
Luminous flux (high) 350lm
Luminous flux (low) 30lm
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 75g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot