Varta 18648101421 Work-Flex Headlamp 150lm Motion Sensor 20h runtime

MPN
18648101421
Brand
Varta
EAN-13
4008496996070
Order Code
08-0817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Varta Work Flex Motion Sensor H20 headlamp features a powerful 150-lumen LED light offering up to 20 hours of battery life. This battery-powered headlamp is ideal for hands-free use in various settings, thanks to its motion sensor capability. It is perfect for tasks requiring focused lighting, making it suitable for both professional and home use.
Type Headlamp
Batteries 3x AAA battery (included)
Bulb Type LED (monochrome)
Colour Black, Blue
Illumination Range (high) 78m
Light Duration (max.) 20h
Luminous flux (high) 150lm
Luminous flux (low) 45lm
Number of bulbs 2
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 58g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot