Value 17.99.1219 TV wall mount Tiltable TV Wall Mounting solution

MPN
17.99.1219
Brand
Value
EAN-13
7630049616233
Order Code
18-3917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Value 17.99.1219 is a recently introduced, tiltable TV wall mounting solution, also known by the alternate description 2342684 - Value 17.99.1219. This product is designed to provide reliable support for televisions, allowing adjustment of the viewing angle through its tiltable mechanism. Engineered to accommodate a wide array of flat-panel TV sizes, it ensures compatibility with numerous VESA mounting patterns, thereby offering versatility in numerous residential and commercial settings. Its robust construction guarantees enhanced weight-bearing capacity, making it suitable for securely mounting medium to large-sized displays. Its application extends to home theatres, conference rooms, and other professional environments where an optimal viewing experience is required.
Type Wall mount
Max. load Capacity 40kg
Colour Black
Distance to wall (max.) 2.70cm
Holder Type Tiltable
Pneumatic technology No
Product Type TV wall mount
Product type description Zubehör TFT/LCD-TV
Weight 1.6

Reviews

Be the first to submit a review

Trustpilot