One For All WM 4661 TV wall mount 32" - 84" Tiltable Swivelling

MPN
WM 4661
Brand
One For All
EAN-13
8716184064579
Order Code
19-3977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £50.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional 3 due on 04/11/2026

One For All WM 4661, 8716184064586, offers a robust solution for securely mounting televisions ranging from 32 inches to 84 inches. This tiltable and swivelling TV wall mount provides flexible positioning to accommodate optimal viewing angles, which is particularly advantageous in both residential and commercial settings such as lounges, conference rooms, and lecture halls. Designed for easy installation, the WM 4661 supports a seamless integration with various types of TV screens, offering compatibility with the latest mounting standards. Its engineering ensures reliable and safe support for the devices, making it suitable for environments requiring frequent adjustments or spaces constrained by specific layout designs.
Type Wall mount
Max. load Capacity 60kg
Colour Black
Depth 51cm
Dimensions (W x H x D) 66 x 43 x 51 cm
Distance to wall (max.) 510mm
Distance to wall (min.) 64mm
For Screen Size 81,3 cm (32") - 213,4 cm (84")
Height 43cm
Pneumatic technology No
Rotation 120°
Swivel Range (left) 60°
Swivel Range (right) 60°
Tilt Range (bottom) 10°
Tilt Range (top) 20°
Weight 8000g
Width 66cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot