Value --Conrad Zubehör TFT/LCD-TV 659892

Value Brand: Value
Value 17.99.1143. The 2342680 - Value 17.99.1143 is a robust and versatile rotatable TV wall mount designed to securely support flat-screen televisions. Engineered for precision and reliability, this mount allows for full 360-degree rotation, accommodating optimal viewing angles and is compatible with a wide range of television sizes. The structural integrity of the mount is ensured by high-quality materials, making it suitable for both residential and commercial applications where stable and adjustable TV placement is required. Its design facilitates easy installation on various wall types, providing functional solutions for engineers and technicians dealing with limited space or requiring flexible display arrangements.
Description Image Product Buy Pricing (Ex VAT) Max. load Capacity Holder Type Distance to wall (max.) Weight Type Colour Pneumatic technology Product Type Product type description
Value 17.99.1143 Rotatable TV wall mount
Value 17.99.1143 Rotatable TV wall mount
Standard range
Order code: 18-3905
MPN: 17.99.1143

Despatched within 4 working days - 2 in stock
1+ £21.10
Price per unit Ex VAT
25kg Rotatable 2.68 Wall mount Black No TV wall mount Zubehör TFT/LCD-TV
Value 17.99.1219 TV wall mount Tiltable TV Wall Mounting solution
Value 17.99.1219 TV wall mount Tiltable TV Wall Mounting solution
Standard range
Order code: 18-3917
MPN: 17.99.1219

Despatched within 4 working days - 43 in stock
1+ £9.18
Price per unit Ex VAT
40kg Tiltable 2.70cm 1.6 Wall mount Black No TV wall mount Zubehör TFT/LCD-TV

Trustpilot