StarTech.com 124SL-PRIVACY-SCREEN 4-Way 12.4in Surface Laptop Go 1/2/3 Privacy

MPN
124SL-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030910347
Order Code
70-5611
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 21 despatched in 3 working days

Prevent visual eavesdropping by limiting the viewing angle of a Surface Laptop Go screen

This Privacy Screen for 12.4-inch Surface Laptop Go 1, 2, and 3 models smoothly transitions from a clear view to an obscured screen beyond the intended viewing angle, significantly enhancing visual privacy in office or public environments. The anti-glare matte finish helps to reduce reflections in glare-prone environments and provides additional screen protection with a scratch and fingerprint-resistant coating.

4-Way Privacy and Touch Support

The security filter ensures optimal privacy in portrait or landscape orientations when viewed beyond 30° from the center, covering a total visible area of 60°. It supports touchscreen input and gestures, preserving the interactive experience of a Surface Laptop Go while maintaining the confidentiality of on-screen content.

Installation

The screen protector is compatible with the 12.4" Surface Laptop Go 1, 2, and 3 models and features a precise fit that does not interfere with the display, camera, or speakers. The included installation kit and step-by-step instructions allow for a one-time application to the computer screen.

Blue Light Reduction

This Blue Light Reduction Privacy Shield reduces eye strain and improves visual comfort by blocking 40% - 51% of the blue light emitted from the display (in the 380nm - 480nm wavelength range). Symptoms of digital eye strain, such as headaches, dry eyes, and blurred vision, can be alleviated by using blue-light filtering privacy screens.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: 4-way privacy screen for 12.4" Surface Laptop Go featuring Micro-louver technology that obscures the view outside a 60-degree viewing angle
  • Keep confidential data private and prevent visual eavesdropping in public spaces
  • FOR 12.4-INCH SURFACE LAPTOP GO: Privacy shield designed to fit 12.4-inch Surface Laptop Go 1/2/3
  • Exact fit will not interfere with the camera, sensors around the display, or speakers
  • Screen protector with anti-glare matte finish
  • 4-WAY PRIVACY AND TOUCH SUPPORT: Security shield maintains privacy within a range of +/- 30 degrees from the center in both portrait and landscape modes
  • Touch-enabled privacy filter ensures an interactive experience while safeguarding on-screen content
  • SELF-ADHESIVE APPLICATION: Includes full installation kit and instructions for one-time application directly to the computer screen for a secure and long-lasting fit
  • REDUCE EYE STRAIN: Surface privacy screen protector blocks up to 51% of blue light, helping to reduce digital eye strain and improve visual comfort during prolonged use
  • 60% light transmittance for improved screen readability

Reviews

Be the first to submit a review

Trustpilot