uvex Ear Protection Protective ear plugs 612542

uvex Brand: uvex
Uvex offers a range of disposable ear plugs, including both individual dispensers and bulk packs, designed to provide high noise reduction for effective hearing protection.
Description Image Product Buy Pricing (Ex VAT) Colour Single Number Rating EN Standard Weight Type
uvex 2112000 x-fit Protective ear plug dispenser single unit
uvex 2112000 x-fit Protective ear plug dispenser single unit
Standard range
Order code: 07-9983
MPN: 2112000

Despatched within 4 working days - 39 in stock
1+ £45.44
Price per unit Ex VAT
Grey Not Specified 40g Protective ear plugs
uvex 2112087 x-fit protective ear plugs 37 dB disposable 100 pairs
uvex 2112087 x-fit protective ear plugs 37 dB disposable 100 pairs
Standard range
Order code: 07-9984
MPN: 2112087

Despatched within 4 working days - 20 in stock
1+ £20.16
Price per unit Ex VAT
Pink 37dB EN 352-2 Protective ear plugs
uvex 2112093 xtra-fit ear plugs 36 dB disposable 100 pairs
uvex 2112093 xtra-fit ear plugs 36 dB disposable 100 pairs
Order code: 07-9985
MPN: 2112093
1+ £17.83
Price per unit Ex VAT
Orange 36dB Not Specified 35g Protective ear plugs
uvex 2112095 Hi-Com Mini Ear Plugs 24 dB Disposable 100 Pair
uvex 2112095 Hi-Com Mini Ear Plugs 24 dB Disposable 100 Pair
Standard range
Order code: 07-9986
MPN: 2112095

Despatched within 4 working days - 7 in stock
1+ £22.58
10+ £21.52
50+ £21.41
Price per unit Ex VAT
Lime 24dB Not Specified Protective ear plugs
uvex 2112101 hi-com ear plugs 24 dB reusable EN 352-2 100 pair
uvex 2112101 hi-com ear plugs 24 dB reusable EN 352-2 100 pair
Standard range
Order code: 07-9987
MPN: 2112101

Despatched within 4 working days - 2 in stock
1+ £48.96
Price per unit Ex VAT
Green 24dB EN 352-2 Protective ear plugs
uvex 2112131 com4-fit ear plugs 33dB ergonomic soft foam 15 pairs
uvex 2112131 com4-fit ear plugs 33dB ergonomic soft foam 15 pairs
Standard range
Order code: 07-9988
MPN: 2112131

Despatched within 4 working days - 7 in stock
1+ £5.32
10+ £4.97
50+ £4.87
Price per unit Ex VAT
Orange 33dB Not Specified Protective ear plugs
uvex 2112133 x-fit ear plugs disposable 15 pairs 37 dB noise reduction
uvex 2112133 x-fit ear plugs disposable 15 pairs 37 dB noise reduction
Standard range
Order code: 07-9989
MPN: 2112133

Despatched within 4 working days - 23 in stock
1+ £5.74
Price per unit Ex VAT
Lime 37dB Not Specified Protective ear plugs
uvex 2124001 xact-fit ear plugs 26 dB ergonomic disposable 50 pairs
uvex 2124001 xact-fit ear plugs 26 dB ergonomic disposable 50 pairs
Standard range
Order code: 07-9990
MPN: 2124001

Despatched within 4 working days - 3 in stock
1+ £76.42
Price per unit Ex VAT
Lime 26dB Not Specified 375g Protective ear plugs
uvex 2124002 xact-fit ear plug refill Disposable 250 Pairs
uvex 2124002 xact-fit ear plug refill Disposable 250 Pairs
Extended range
Order code: 07-9991
MPN: 2124002

Available to back order
1+ £62.09
Price per unit Ex VAT
Lime 26dB Not Specified 12g Protective ear plugs
uvex 2124017 xact-fit ear plugs 26 dB reusable 50 pairs EN 352-2
uvex 2124017 xact-fit ear plugs 26 dB reusable 50 pairs EN 352-2
Standard range
Order code: 07-9992
MPN: 2124017

Despatched within 4 working days - 1 in stock
1+ £72.27
Price per unit Ex VAT
Grey 26dB EN 352-2 17g Protective ear plugs
uvex 2124018 xact-fit ear plugs 26 dB reusable 50 pairs EN 352-2
uvex 2124018 xact-fit ear plugs 26 dB reusable 50 pairs EN 352-2
Standard range
Order code: 07-9993
MPN: 2124018

Despatched within 4 working days - 2 in stock
1+ £72.27
Price per unit Ex VAT
Grey 26dB EN 352-2 27g Protective ear plugs

Trustpilot