uvex 2112093 xtra-fit ear plugs 36 dB disposable 100 pairs

MPN
2112093
Brand
uvex
EAN-13
4031101689722
Order Code
07-9985
Country of Origin
Slovenia
View Full Product Range (11)

Discontinued


uvex xtra-fit Mini ear plugs offer 36 dB of noise reduction, providing excellent protection in noisy workplaces. Designed as disposable protective earwear, they are a reliable choice for personal protective equipment. Typically used in industrial settings, they ensure effective ear protection for safety at work.
Type Protective ear plugs
Single Number Rating 36dB
Colour Orange
EN Standard Not Specified
Weight 35g

Trustpilot