uvex 2124017 xact-fit ear plugs 26 dB reusable 50 pairs EN 352-2

MPN
2124017
Brand
uvex
EAN-13
4031101799803
Order Code
07-9992
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £88.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

uvex xact-fit protective ear plugs are designed for noise reduction with a 26 dB rating, offering good protection in various noisy environments. These reusable ear plugs, compliant with EN 352-2 standards, are ideal for workplace safety and personal protective equipment use. Packaged as 50 pairs, they provide reliable, comfortable ear protection for industrial and occupational settings.
Type Protective ear plugs
Single Number Rating 26dB
Colour Grey
EN Standard EN 352-2
Weight 17g

Reviews

Be the first to submit a review

Trustpilot