uvex 2124002 xact-fit ear plug refill Disposable 250 Pairs

MPN
2124002
Brand
uvex
EAN-13
4031101499260
Order Code
07-9991
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £56.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

uvex xact-fit protective ear plugs are designed for optimal comfort and effective noise reduction in the workplace. The refill pack contains 250 disposable pairs and is ideal for maintaining high standards of hygiene and protection. These protective earwear solutions are perfect for various industrial applications where personal protective equipment is necessary.
Type Protective ear plugs
Single Number Rating 26dB
Colour Lime
EN Standard Not Specified
Weight 12g

Reviews

Be the first to submit a review

Trustpilot