uvex 2124001 xact-fit ear plugs 26 dB ergonomic disposable 50 pairs

MPN
2124001
Brand
uvex
EAN-13
4031101499253
Order Code
07-9990
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £76.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

uvex 2124001 xact-fit protective ear plugs offer 26 dB noise reduction and are disposable, supplied in a pack of 50 pairs. These ear plugs are designed for optimal comfort and efficacy as workplace ear protection. Ideal for use as personal protective equipment in noisy environments.
Type Protective ear plugs
Single Number Rating 26dB
Colour Lime
EN Standard Not Specified
Weight 375g

Reviews

Be the first to submit a review

Trustpilot