uvex 2124018 xact-fit ear plugs 26 dB reusable 50 pairs EN 352-2

MPN
2124018
Brand
uvex
EAN-13
4031101799810
Order Code
07-9993
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £88.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The uvex 2124018 xact-fit protective ear plugs provide 26 dB noise reduction and are reusable. Made for workplace safety, these ear plugs are part of essential personal protective equipment. Ideal for reducing noise exposure in industrial settings, they come in a pack of 50 pairs.
Type Protective ear plugs
Single Number Rating 26dB
Colour Grey
EN Standard EN 352-2
Weight 27g

Reviews

Be the first to submit a review

Trustpilot