Unistrand UNI6B108BL100 1/0.8 mm Blue 0.5 mm 20AWG H05V2-U Hook Up Wire 100M |
10-0971
|
|
Out of stock35 due on 01/12/2026
|
1+ £30.81
Price per unit Ex VAT
|
Blue |
100m |
20AWG |
0.5mm² |
1 |
1/0.80mm |
HRPVC (Type TI3 to BS EN 50363) |
20 |
Plain Annealed Copper |
0.8mm |
+105°C |
-15°C |
Reel |
BS EN 50525-2-31 Section 5.3 Table B.3 |
300/500V |
Unistrand UNI6B108BL500 1/0.8 mm Blue 0.5 mm 20AWG H05V2-U Hook Up Wire 500M |
10-0972
|
|
Despatched same day - 9 in stockAdditional quantity lead time 10 weeks
|
1+ £154.04
Price per unit Ex VAT
|
Blue |
500m |
20AWG |
0.5mm² |
1 |
1/0.80mm |
HRPVC (Type TI3 to BS EN 50363) |
20 |
Plain Annealed Copper |
0.8mm |
+105°C |
-15°C |
Reel |
BS EN 50525-2-31 Section 5.3 Table B.3 |
300/500V |
Unistrand UNI6B108BR100 1/0.8 mm Brown 0.5 mm 20AWG H05V2-U Hook Up Wire 100M |
10-0973
|
|
Despatched same day - 38 in stockAdditional quantity lead time 10 weeks
|
1+ £30.81
Price per unit Ex VAT
|
Brown |
100m |
20AWG |
0.5mm² |
1 |
1/0.80mm |
HRPVC (Type TI3 to BS EN 50363) |
20 |
Plain Annealed Copper |
0.8mm |
+105°C |
-15°C |
Reel |
BS EN 50525-2-31 Section 5.3 Table B.3 |
300/500V |
Unistrand UNI6B108BR500 1/0.8 mm Brown 0.5 mm 20AWG H05V2-U Hook Up Wire 500M |
10-0974
|
|
Despatched same day - 10 in stockAdditional quantity lead time 10 weeks
|
1+ £154.04
Price per unit Ex VAT
|
Brown |
500m |
20AWG |
0.5mm² |
1 |
1/0.80mm |
HRPVC (Type TI3 to BS EN 50363) |
20 |
Plain Annealed Copper |
0.8mm |
+105°C |
-15°C |
Reel |
BS EN 50525-2-31 Section 5.3 Table B.3 |
300/500V |
Unistrand UNI6B108WH100 1/0.8 mm White 0.5 mm 20AWG H05V2-U Hook Up Wire 100M |
10-0975
|
|
Despatched same day - 30 in stockAdditional quantity lead time 10 weeks
|
1+ £30.81
Price per unit Ex VAT
|
White |
100m |
20AWG |
0.5mm² |
1 |
1/0.80mm |
HRPVC (Type TI3 to BS EN 50363) |
20 |
Plain Annealed Copper |
0.8mm |
+105°C |
-15°C |
Reel |
BS EN 50525-2-31 Section 5.3 Table B.3 |
300/500V |
Unistrand UNI6B108WH500 1/0.8 mm White 0.5 mm 20AWG H05V2-U Hook Up Wire 500M |
10-0976
|
|
Despatched same day - 4 in stockAdditional quantity lead time 10 weeks
|
1+ £154.04
Price per unit Ex VAT
|
White |
500m |
20AWG |
0.5mm² |
1 |
1/0.80mm |
HRPVC (Type TI3 to BS EN 50363) |
20 |
Plain Annealed Copper |
0.8mm |
+105°C |
-15°C |
Reel |
BS EN 50525-2-31 Section 5.3 Table B.3 |
300/500V |
Unistrand UNI6B108GNYW100 1/0.8 mm 0.5mm 20AWG Green/Yellow H05V2-U Wire 100M |
10-0977
|
|
Despatched same day - 48 in stockAdditional quantity lead time 10 weeks
|
1+ £30.81
Price per unit Ex VAT
|
Green/Yellow |
100m |
20AWG |
0.5mm² |
1 |
1/0.80mm |
HRPVC (Type TI3 to BS EN 50363) |
20 |
Plain Annealed Copper |
0.8mm |
+105°C |
-15°C |
Reel |
BS EN 50525-2-31 Section 5.3 Table B.3 |
300/500V |