Unistrand UNI6B108WH500 1/0.8 mm White 0.5 mm 20AWG H05V2-U Hook Up Wire 500M

MPN
UNI6B108WH500
Brand
UniStrand
Order Code
10-0976
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £148.51
5+ £123.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 10 weeks

A high quality stranded wire, these cables have been designed with the highest quality and versatility in mind and their continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting. Perfect in situations where ozone, corona discharge, radiation, heat, weathering, or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered.
  • Excellent quality bare copper
  • Highly reliable PVC insulation
  • Single Solid Conductor
  • RoHS compliant
  • Colour White
    AWG 20AWG
    Conductor Cross Section 0.5mm²
    Number of Cores 1
    Conductor Stranding 1/0.80mm
    Insulation Material HRPVC (Type TI3 to BS EN 50363)
    Length 500m
    Conductor AWG 20
    Conductor Material Plain Annealed Copper
    Insulation Wall Thickness 0.8mm
    Maximum Operating Temperature +105°C
    Minimum Operating Temperature -15°C
    Packaging Reel
    Standards BS EN 50525-2-31 Section 5.3 Table B.3
    Voltage Rating 300/500V

    Reviews

    Be the first to submit a review

    Trustpilot