Unistrand UNI6B108BL100 1/0.8 mm Blue 0.5 mm 20AWG H05V2-U Hook Up Wire 100M

MPN
UNI6B108BL100
Brand
UniStrand
Order Code
10-0971
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.71
5+ £24.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/10/2026


A high quality stranded wire, these cables have been designed with the highest quality and versatility in mind and their continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting. Perfect in situations where ozone, corona discharge, radiation, heat, weathering, or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered.
  • Excellent quality bare copper
  • Highly reliable PVC insulation
  • Single Solid Conductor
  • RoHS compliant
Colour Blue
AWG 20AWG
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding 1/0.80mm
Insulation Material HRPVC (Type TI3 to BS EN 50363)
Length 100m
Conductor AWG 20
Conductor Material Plain Annealed Copper
Insulation Wall Thickness 0.8mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -15°C
Packaging Reel
Standards BS EN 50525-2-31 Section 5.3 Table B.3
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot