TruOpto 0603 SMD LED Single Chip Super High Brightness

TruOpto Brand: TruOpto

A range of super high brightness 0603 (1608 metric) surface mounting LEDs that feature single chip technology. The LEDS are sorted for IV and VF and are ideal for use in backlighting, marker lighting, emergency lighting, etc.

  • Available in a choice of colours
  • Compact package 1.6 x 0.8 x 0.6mm
  • Suitable for IR reflow soldering
  • Wide viewing angle
  • Supplied in small quantities
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Luminosity Dominant Wavelength Viewing Angle Forward Current Height Length Re-reeling Available Width
TruOpto OSR50603C1E 1608 (0603) SMD LED Red 120deg 15-50mcd @ 5mA
TruOpto OSR50603C1E 1608 (0603) SMD LED Red 120deg 15-50mcd @ 5mA
Standard range
Order code: 56-3130
MPN: OSR50603C1E

Order in multiples of 5


Despatched same day - 2,030 in stockAdditional quantity lead time 5 months
10+ £0.132
100+ £0.106
1000+ £0.081
Price per unit Ex VAT
Red 1.8V 50mcd 625nm 120° 5mA 0.6mm 1.6mm Yes 0.8mm
TruOpto OSO50603C1E 1608 (0603) SMD LED Orange 120deg 15-50mcd @ 5mA
TruOpto OSO50603C1E 1608 (0603) SMD LED Orange 120deg 15-50mcd @ 5mA
Standard range
Order code: 56-3133
MPN: OSO50603C1E

Order in multiples of 5


Despatched same day - 5,000 in stockAdditional quantity lead time 5 months
10+ £0.189
100+ £0.128
1000+ £0.091
Price per unit Ex VAT
Orange 1.8V 50mcd 605nm 120° 5mA 0.6mm 1.6mm Yes 0.8mm
TruOpto OSY50603C1E 1608 (0603) SMD LED Yellow 120deg 15-50mcd @ 5mA
TruOpto OSY50603C1E 1608 (0603) SMD LED Yellow 120deg 15-50mcd @ 5mA
Extended range
Order code: 56-3131
MPN: OSY50603C1E

Despatched same day - 804 in stockContact us for additional stock
1+ £0.0087
Price per unit Ex VAT
Yellow 1.8V 50mcd 590nm 120° 5mA 0.6mm 1.6mm Yes 0.8mm
TruOpto OSG50603C1E 1608 (0603) SMD LED Pure Green 120deg 120-220mcd @ 5mA
TruOpto OSG50603C1E 1608 (0603) SMD LED Pure Green 120deg 120-220mcd @ 5mA
Standard range
Order code: 56-3137
MPN: OSG50603C1E

Order in multiples of 5


Despatched same day - 1,975 in stockAdditional quantity lead time 5 months
10+ £0.198
100+ £0.155
1000+ £0.109
Price per unit Ex VAT
Green 2.8V 220mcd 525nm 120° 5mA 0.6mm 1.6mm Yes 0.8mm
TruOpto OSB50603C1E 1608 (0603) SMD LED Blue 120deg 14-40mcd @ 5mA
TruOpto OSB50603C1E 1608 (0603) SMD LED Blue 120deg 14-40mcd @ 5mA
Standard range
Order code: 56-3135
MPN: OSB50603C1E

Order in multiples of 5


Despatched same day - 1,585 in stockAdditional quantity lead time 5 months
10+ £0.167
100+ £0.108
1000+ £0.086
Price per unit Ex VAT
Blue 2.8V 40mcd 470nm 120° 5mA 0.6mm 1.6mm Yes 0.8mm
TruOpto OSW50603C1E 1608 (0603) SMD LED White 120deg 100-200mcd @ 5mA
TruOpto OSW50603C1E 1608 (0603) SMD LED White 120deg 100-200mcd @ 5mA
Standard range
Order code: 56-3136
MPN: OSW50603C1E

Order in multiples of 5


Despatched same day - 13,672 in stockAdditional quantity lead time 5 months
10+ £0.179
100+ £0.125
1000+ £0.099
4000+ £0.084
Price per unit Ex VAT
White 2.8V 200mcd 120° 5mA 0.6mm 1.6mm Yes 0.8mm
TruOpto OSM50603C1E 1608 (0603) SMD LED Warm White 120deg 60-160mcd @ 5mA
TruOpto OSM50603C1E 1608 (0603) SMD LED Warm White 120deg 60-160mcd @ 5mA
Standard range
Order code: 56-3134
MPN: OSM50603C1E

Order in multiples of 5


Despatched same day - 4,360 in stockAdditional quantity lead time 5 months
10+ £0.279
100+ £0.191
1000+ £0.150
Price per unit Ex VAT
White 2.8V 160mcd 120° 5mA 0.6mm 1.6mm Yes 0.8mm

Trustpilot