TruOpto OSB50603C1E 1608 (0603) SMD LED Blue 120deg 14-40mcd @ 5mA

Image Representative of Range

TruOpto OSB50603C1E 1608 (0603) SMD LED Blue 120deg 14-40mcd @ 5mA

MPN
OSB50603C1E
Brand
TruOpto
Order Code
56-3135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.167
100+ £0.108
1000+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,585 in stockAdditional quantity lead time 5 months

A blue super high brightness 0603 (1608 metric) surface mounting LED that features single chip technology. The LED is sorted for IV and VF and is ideal for use in backlighting, marker lighting, emergency lighting, etc.


  • Compact package 1.6 x 0.8 x 0.6mm
  • Suitable for IR reflow soldering
  • Wide viewing angle
LED Colour Blue
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 40mcd
Dominant Wavelength 470nm
Height 0.6mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot