TruOpto OSY50603C1E 1608 (0603) SMD LED Yellow 120deg 15-50mcd @ 5mA

Image Representative of Range

TruOpto OSY50603C1E 1608 (0603) SMD LED Yellow 120deg 15-50mcd @ 5mA

MPN
OSY50603C1E
Brand
TruOpto
Order Code
56-3131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.0087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 804 in stockContact us for additional stock

A yellow super high brightness 0603 (1608 metric) surface mounting LED that features single chip technology. The LED is sorted for IV and VF and is ideal for use in backlighting, marker lighting, emergency lighting, etc.


  • Compact package 1.6 x 0.8 x 0.6mm
  • Suitable for IR reflow soldering
  • Wide viewing angle
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 5mA
Luminosity 50mcd
Dominant Wavelength 590nm
Height 0.6mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot