TruOpto OSM50603C1E 1608 (0603) SMD LED Warm White 120deg 60-160mcd @ 5mA

Image Representative of Range

TruOpto OSM50603C1E 1608 (0603) SMD LED Warm White 120deg 60-160mcd @ 5mA

MPN
OSM50603C1E
Brand
TruOpto
Order Code
56-3134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.279
100+ £0.191
1000+ £0.150
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,360 in stockAdditional quantity lead time 5 months

A warm white super high brightness 0603 (1608 metric) surface mounting LED that features single chip technology. The LED is sorted for IV and VF and is ideal for use in backlighting, marker lighting, emergency lighting, etc.


  • Compact package 1.6 x 0.8 x 0.6mm
  • Suitable for IR reflow soldering
  • Wide viewing angle
LED Colour White
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 160mcd
Height 0.6mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot