TruOpto OSW50603C1E 1608 (0603) SMD LED White 120deg 100-200mcd @ 5mA

Image Representative of Range

TruOpto OSW50603C1E 1608 (0603) SMD LED White 120deg 100-200mcd @ 5mA

MPN
OSW50603C1E
Brand
TruOpto
Order Code
56-3136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.179
100+ £0.125
1000+ £0.099
4000+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 13,672 in stockAdditional quantity lead time 5 months

A white super high brightness 0603 (1608 metric) surface mounting LED that features single chip technology. The LED is sorted for IV and VF and is ideal for use in backlighting, marker lighting, emergency lighting, etc.


  • Compact package 1.6 x 0.8 x 0.6mm
  • Suitable for IR reflow soldering
  • Wide viewing angle
LED Colour White
Viewing Angle 120°
Forward Voltage 2.8V
Forward Current 5mA
Luminosity 200mcd
Height 0.6mm
Length 1.6mm
Re-reeling Available Yes
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot