TruComponents --Conrad Thermally conductive pad 659864

TruComponents TC-10471348 is a thermally conductive pad featuring a thickness of 0.5 mm and a thermal conductivity of 6 W/mK, with dimensions of 50x50 mm. This product, also known by its alternate description 2617837 - TruComponents TC-10471348, is designed to efficiently transfer heat between surfaces in electronic assemblies. Its high thermal performance and consistent thickness make it ideal for applications such as heat dissipation in power electronics, cooling modules, and improving thermal management in LED assemblies. The pad's flexibility and ease of application ensure it can conform to uneven surfaces, enhancing contact between heatsinks and heat-generating components. Such characteristics make it a preferred choice for engineers looking to optimise thermal efficiency in compact and high-density electronic designs.
Description Image Product Buy Pricing (Ex VAT) Dimensions Length Material thickness Width Type Colour Content Dielectric Strength Maximum Temperature Min. temperature Thermal Conductivity
TRU COMPONENTS TC-10471348 pad thermally conductive 0.5mm 6 W/mK 50x50mm
TRU COMPONENTS TC-10471348 pad thermally conductive 0.5mm 6 W/mK 50x50mm
Standard range
Order code: 18-2099
MPN: TC-10471348

Despatched within 4 working days - 541 in stock
2+ £2.90
Price per unit Ex VAT
(L x W) 50 mm x 50 mm 50mm 0.5mm 50mm Thermally conductive pad Blue 1 10000V 200°C -40°C 6W/m-K
TRU COMPONENTS TC-10471352 Thermally conductive pad 1.0mm 6W/mK 50x50mm
TRU COMPONENTS TC-10471352 Thermally conductive pad 1.0mm 6W/mK 50x50mm
Standard range
Order code: 18-2109
MPN: TC-10471352

Despatched within 4 working days - 472 in stock
2+ £4.06
Price per unit Ex VAT
(L x W) 50 mm x 50 mm 50mm 1.0mm 50mm Thermally conductive pad Blue 1 10000V 200°C -40°C 6W/m-K
TRU COMPONENTS TC-10471356 Thermally conductive pad 0.5 mm 6 W/mK 145x145 mm
TRU COMPONENTS TC-10471356 Thermally conductive pad 0.5 mm 6 W/mK 145x145 mm
Standard range
Order code: 18-2114
MPN: TC-10471356

Despatched within 4 working days - 872 in stock
1+ £16.14
Price per unit Ex VAT
(L x W) 145 mm x 145 mm 145mm 0.5mm 145mm Thermally conductive pad Blue 1 10000V 200°C -40°C 6W/m-K
TRU COMPONENTS TC-10471360 Thermally conductive pad 1.0mm 6 W/mK 145x145mm
TRU COMPONENTS TC-10471360 Thermally conductive pad 1.0mm 6 W/mK 145x145mm
Standard range
Order code: 18-2119
MPN: TC-10471360

Despatched within 4 working days - 261 in stock
1+ £23.14
Price per unit Ex VAT
(L x W) 145 mm x 145 mm 145mm 1.0mm 145mm Thermally conductive pad Blue 1 10000V 200°C -40°C 6W/m-K

Trustpilot