TRU COMPONENTS TC-10471356 Thermally conductive pad 0.5 mm 6 W/mK 145x145 mm

MPN
TC-10471356
EAN-13
4064161225371
Order Code
18-2114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 889 in stock

TruComponents TC-10471356 is a thermally conductive pad designed to efficiently transfer heat in electronic assemblies, identified by alternate description 2617839. This product features a thickness of 0.5 mm and possesses a thermal conductivity rating of 6 W/mK, ensuring optimal thermal management in critical applications. Measuring 145x145 mm, it can be easily integrated into various devices, including power supplies and LED lighting modules, where it assists in maintaining optimal operating temperatures by bridging air gaps between heat-generating components and heat sinks. Its use in thermal management is essential for preventing overheating, thereby enhancing the reliability and lifespan of electronic equipment.
Type Thermally conductive pad
Colour Blue
Content 1
Dielectric Strength 10000V
Dimensions (L x W) 145 mm x 145 mm
Length 145mm
Material thickness 0.5mm
Maximum Temperature 200°C
Min. temperature -40°C
Thermal Conductivity 6W/m-K
Width 145mm

Reviews

Be the first to submit a review

Trustpilot