TRU COMPONENTS TC-10471348 pad thermally conductive 0.5mm 6 W/mK 50x50mm

MPN
TC-10471348
EAN-13
4064161226774
Order Code
18-2099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 551 in stock

TruComponents TC-10471348 is a thermally conductive pad featuring a thickness of 0.5 mm and a thermal conductivity of 6 W/mK, with dimensions of 50x50 mm. This product, also known by its alternate description 2617837 - TruComponents TC-10471348, is designed to efficiently transfer heat between surfaces in electronic assemblies. Its high thermal performance and consistent thickness make it ideal for applications such as heat dissipation in power electronics, cooling modules, and improving thermal management in LED assemblies. The pad's flexibility and ease of application ensure it can conform to uneven surfaces, enhancing contact between heatsinks and heat-generating components. Such characteristics make it a preferred choice for engineers looking to optimise thermal efficiency in compact and high-density electronic designs.
Type Thermally conductive pad
Colour Blue
Content 1
Dielectric Strength 10000V
Dimensions (L x W) 50 mm x 50 mm
Length 50mm
Material thickness 0.5mm
Maximum Temperature 200°C
Min. temperature -40°C
Thermal Conductivity 6W/m-K
Width 50mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot