TRU COMPONENTS TC-10471360 Thermally conductive pad 1.0mm 6 W/mK 145x145mm

MPN
TC-10471360
EAN-13
4064161225388
Order Code
18-2119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

TruComponents TC-10471360 is a thermally conductive pad that stands out for its efficient thermal management properties, indicated by its thermal conductivity rating of 6 W/mK. This product, referenced also as 2617840, features a thickness of 1.0 mm and dimensions of 145x145 mm, making it suitable for a range of engineering applications where effective heat dissipation is critical. The thermally conductive pad is designed to provide reliable thermal interface between heat-generating components and their heat sinks or cooling solutions, making it ideal for use in electronics, automotive, and power supply systems. Its material composition ensures stability and performance under varied operational conditions, meeting the demands of contemporary thermal management challenges in engineering designs.
Type Thermally conductive pad
Colour Blue
Content 1
Dielectric Strength 10000V
Dimensions (L x W) 145 mm x 145 mm
Length 145mm
Material thickness 1.0mm
Maximum Temperature 200°C
Min. temperature -40°C
Thermal Conductivity 6W/m-K
Width 145mm

Reviews

Be the first to submit a review

Trustpilot