TRU COMPONENTS TC-10471352 Thermally conductive pad 1.0mm 6W/mK 50x50mm

MPN
TC-10471352
EAN-13
4064161225364
Order Code
18-2109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 472 in stock

TruComponents TC-10471352, also known as 2617838, is a thermally conductive pad designed to efficiently dissipate heat in electronic assemblies. With a thermal conductivity rating of 6 W/mK and a thickness of 1.0 mm, this pad offers a reliable thermal interface solution for managing heat transfer between components and heat sinks or metal enclosures. Measuring 50 x 50 mm, it is suitable for a variety of mounting configurations and can be easily customised to fit specific operational requirements. Typical engineering applications for the TC-10471352 include use in power supply units, LED lighting systems, and high-performance computing devices, where effective heat management is crucial for maintaining optimal performance and longevity.
Type Thermally conductive pad
Colour Blue
Content 1
Dielectric Strength 10000V
Dimensions (L x W) 50 mm x 50 mm
Length 50mm
Material thickness 1.0mm
Maximum Temperature 200°C
Min. temperature -40°C
Thermal Conductivity 6W/m-K
Width 50mm

Reviews

Be the first to submit a review

Trustpilot