TRU COMPONENTS TC-13543668 Plug Telecom & IT Connector 1 pc(s) |
18-2943
|
|
Despatched within 4 working days - 200 in stock
|
1+ £8.45
Price per unit Ex VAT
|
TC-E13T-MH4-MWA/NWA-0.5PV-S |
30 AWG |
6.0mm |
5.8 - 6.2mm |
PVC |
0.5m |
HDMI cable |
Plug |
500mm |
80°C |
|
HDMI plug |
HDMI plug |
Black |
Copper alloy |
1 |
IP67 |
-40°C |
0.5A |
30V |
TRU COMPONENTS TC-13543672 Plug Plastic waterproof cable assembly 1 pc |
18-2944
|
|
Despatched within 4 working days - 200 in stock
|
1+ £9.35
Price per unit Ex VAT
|
Plastic waterproof cable assembly |
30 AWG |
6.0mm |
5.8 - 6.2mm |
PVC |
0.5m |
HDMI cable |
Plug |
500mm |
80°C |
|
HDMI plug |
HDMI plug |
Black |
Copper alloy |
1 |
IP67 |
-40°C |
0.5A |
30V |
TRU COMPONENTS TC-13543676 Socket Plug Plastic waterproof connector assembly |
18-2945
|
|
Despatched within 4 working days - 199 in stock
|
1+ £8.72
Price per unit Ex VAT
|
Plastic waterproof connector assembly |
30 AWG |
6.0mm |
5.8 - 6.2mm |
PVC |
0.5m |
HDMI cable |
|
500mm |
80°C |
20.6mm |
HDMI socket |
HDMI plug |
Black |
Copper alloy |
1 |
IP67 |
-40°C |
0.5A |
30V |
TRU COMPONENTS TC-13543680 Socket Telecom & IT Connectors 1 pc(s) Unsorted |
18-2946
|
|
Despatched within 4 working days - 198 in stock
|
1+ £5.97
Price per unit Ex VAT
|
TC-E13T-FH2-PPF |
|
|
|
PA |
|
PCB |
Socket |
26.4mm |
105°C |
20.6mm |
HDMI socket |
Pin strip |
Black |
Copper alloy |
1 |
IP67 |
-40°C |
0.5A |
30V |
TRU COMPONENTS TC-13543684 Socket 1 pc Telecom & IT Connectors Unsorted |
18-2947
|
|
Despatched within 4 working days - 197 in stock
|
1+ £5.97
Price per unit Ex VAT
|
TC-E13T-FH2-PRF |
|
|
|
PA |
|
PCB |
Socket |
30.4mm |
105°C |
20.6mm |
HDMI socket |
HDMI socket |
Black |
Copper alloy |
1 |
IP67 |
-40°C |
0.5A |
30V |