TRU COMPONENTS TC-13543676 Socket Plug Plastic waterproof connector assembly

MPN
TC-13543676
EAN-13
4064161473789
Order Code
18-2945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

TruComponents TC-13543676, also referenced as 3385919, is that serves as a socket plug plastic waterproof connector assembly designed for robust connectivity solutions in demanding environments. Engineered with precision, this connector offers excellent resistance to moisture and environmental contaminants, ensuring reliable performance in both indoor and outdoor applications. Its plastic construction provides lightweight durability while maintaining a secure and tight seal to safeguard electrical connections. Typically used in fields such as industrial automation, automotive systems, and telecommunications infrastructure, the TC-13543676 is ideal for applications where exposure to the elements is a concern, thus ensuring longevity and dependability.
Type Plastic waterproof connector assembly
AWG 30 AWG
Cable Diameter 6.0mm
Cable Diameter Range 5.8 - 6.2mm
Cable Length 0.5m
Case Material PVC
Colour Black
Connection HDMI cable
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 0.5A
Nominal voltage (details) 30V
Number of pins 19
Pins 19
Type A HDMI socket
Type B HDMI plug

Reviews

Be the first to submit a review

Accessories


Trustpilot