TRU COMPONENTS TC-13543684 Socket 1 pc Telecom & IT Connectors Unsorted

MPN
TC-13543684
EAN-13
4064161473802
Order Code
18-2947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

TruComponents TC-13543684, also known as product 3385921, is a high-performance socket designed for telecom and IT connectors, offering versatility across unsorted applications. This product is engineered to accommodate a variety of connector configurations, providing robust connectivity solutions essential in networking and telecommunications systems. Its design is optimised for facilitating seamless signal transmission, making it an ideal choice for integration in advanced communication equipment, data centres, and IT infrastructure. The TC-13543684's durability and compatibility ensure reliable performance, meeting the rigorous demands of modern engineering environments.
Type TC-E13T-FH2-PRF
Case Material PA
Colour Black
Connection PCB
Connector Type Socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 30.4mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 0.5A
Nominal voltage (details) 30V
Number of pins 19
Pins 19
Type A HDMI socket
Type B HDMI socket

Reviews

Be the first to submit a review

Trustpilot