TRU COMPONENTS TC-13543668 Plug Telecom & IT Connector 1 pc(s)

MPN
TC-13543668
EAN-13
4064161473765
Order Code
18-2943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

TruComponents TC-13543668 is a high-quality Plug Telecom & IT Connector designed for reliable performance in telecommunications and information technology systems. This product, also known by the alternate description 3385917, features robust construction and precision engineering to ensure dependable connectivity in both professional and industrial environments. With its durable materials and secure fit, the connector is ideal for applications requiring stable signal transmission and resilience under varying environmental conditions. It is commonly deployed in network installations, data centre infrastructures, and structured cabling projects, where reliability and efficiency are paramount.
Type TC-E13T-MH4-MWA/NWA-0.5PV-S
AWG 30 AWG
Cable Diameter 6.0mm
Cable Diameter Range 5.8 - 6.2mm
Cable Length 0.5m
Case Material PVC
Colour Black
Connection HDMI cable
Connector Type Plug
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -40°C
Nominal current (details) 0.5A
Nominal voltage (details) 30V
Number of pins 19
Pins 19
Type A HDMI plug
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot