TRU COMPONENTS TC-13543672 Plug Plastic waterproof cable assembly 1 pc

MPN
TC-13543672
EAN-13
4064161473772
Order Code
18-2944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

TruComponents TC-13543672 Plug, also known by its alternate description 3385918, is a high-quality plastic waterproof cable assembly designed for use in various engineering applications that require reliable environmental sealing. This robust assembly provides an effective solution for safeguarding electrical connections against moisture and other environmental factors. Engineered with precision, it ensures a secure fit and high performance in both indoor and outdoor settings. Typical applications include telecommunications infrastructure, industrial machinery, and automotive systems, where protection against environmental ingress is critical. The plug's design offers durability and reliability, making it a suitable choice for engineers seeking dependable connectivity solutions.
Type Plastic waterproof cable assembly
AWG 30 AWG
Cable Diameter 6.0mm
Cable Diameter Range 5.8 - 6.2mm
Cable Length 0.5m
Case Material PVC
Colour Black
Connection HDMI cable
Connector Type Plug
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -40°C
Nominal current (details) 0.5A
Nominal voltage (details) 30V
Number of pins 19
Pins 19
Type A HDMI plug
Type B HDMI plug

Reviews

Be the first to submit a review

Trustpilot