TRU COMPONENTS TC-13543680 Socket Telecom & IT Connectors 1 pc(s) Unsorted

MPN
TC-13543680
EAN-13
4064161473796
Order Code
18-2946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

TruComponents TC-13543680, a versatile socket telecom and IT connector designed for precise and reliable connections in complex communication environments. As , this connector offers robust performance for both commercial and industrial settings, ensuring seamless data transmission. The product, also known as 3385920 - TruComponents TC-13543680, features a compact design that supports easy integration into existing systems, making it ideal for network infrastructure upgrades and telecommunications installations. Engineered for resilience, it is suitable for use in data centres, server rooms, and network rack installations, supporting efficient connectivity in high-demand scenarios. TruComponents continues to deliver high-quality components that meet the stringent demands of modern engineering applications.
Type TC-E13T-FH2-PPF
Case Material PA
Colour Black
Connection PCB
Connector Type Socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 26.4mm
Maximum Temperature 105°C
Min. temperature -40°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 0.5A
Nominal voltage (details) 30V
Number of pins 19
Pins 19
Type A HDMI socket
Type B Pin strip

Reviews

Be the first to submit a review

Accessories


Trustpilot