TruComponents --Conrad TC-9202096 659836

TruComponents TC-9202096 Piezo Buzzer, also referenced as part number 2300524, is a robust sound transducer designed to deliver a sound output pressure level of 102 decibels at an operating voltage of 12V DC. This component features a compact design, making it ideally suited for integration into a variety of engineering applications, including alarm systems, notification devices, and industrial control panels where audible alerts are crucial. The device's continuous siren sound provides reliable signalling in environments where awareness and safety are paramount. Engineered for consistent performance, the TC-9202096 offers engineers a dependable solution for both designs and existing system upgrades.
Description Image Product Buy Pricing (Ex VAT) Type Voltage Rating Size Fastening method Height Length Noise emission Sound signal type Resonance Voltage Width Connection Content Product Type
TRU COMPONENTS TC-9202096 Piezo buzzer 102dB 12V DC Siren 1pc Sound Transducer
TRU COMPONENTS TC-9202096 Piezo buzzer 102dB 12V DC Siren 1pc Sound Transducer
Standard range
Order code: 18-3503
MPN: TC-9202096

Despatched within 4 working days - 4,008 in stock
1+ £4.79
Price per unit Ex VAT
Square 12V (L x W x H) 85 x 55 x 31 mm Screw-fit 31mm 85mm 102dB Siren 12V DC 55mm Open end cable 1 Piezo buzzer
TRU COMPONENTS TC-9202100 Piezo buzzer 105 dB 24V DC Siren
TRU COMPONENTS TC-9202100 Piezo buzzer 105 dB 24V DC Siren
Standard range
Order code: 18-3504
MPN: TC-9202100

Despatched within 4 working days - 607 in stock
2+ £3.68
Price per unit Ex VAT
Round 24V (Ø x H) 44.5 mm x 57.5 mm Screw-fit 57.5mm 105dB Siren 24V DC Open end cable 1 Piezo buzzer
TRU COMPONENTS TC-9202104 Piezo buzzer 105dB 12V DC Siren Sound Transducer
TRU COMPONENTS TC-9202104 Piezo buzzer 105dB 12V DC Siren Sound Transducer
Standard range
Order code: 18-3506
MPN: TC-9202104

Despatched within 4 working days - 336 in stock
2+ £3.42
Price per unit Ex VAT
Round 12V (Ø x H) 44.5 mm x 57.5 mm Screw-fit 57.5mm 105dB Siren 12V DC Open end cable 1 Piezo buzzer
TRU COMPONENTS TC-9202116 Piezo buzzer 90 dB 12 V DC 1 pc Sound Transducer
TRU COMPONENTS TC-9202116 Piezo buzzer 90 dB 12 V DC 1 pc Sound Transducer
Standard range
Order code: 18-3508
MPN: TC-9202116

Despatched within 4 working days - 720 in stock
2+ £3.61
Price per unit Ex VAT
Round 12V (Ø x H) 42 mm x 16 mm Front 16mm 90dB 2.8kHz 12V DC Open end cable 1 Piezo buzzer

Trustpilot