TRU COMPONENTS TC-9202100 Piezo buzzer 105 dB 24V DC Siren

MPN
TC-9202100
EAN-13
4064161148762
Order Code
18-3504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 607 in stock

TruComponents TC-9202100 is a piezo buzzer designed to deliver a sound output of 105 dB at 24V DC, functioning effectively as a siren. This product, also identified by the alternate description 2300525, is characterised by its robust design and reliable performance in demanding environments. Typical applications for this buzzer include alarm systems, industrial warning devices, and other scenarios where a high-decibel audio alert is required to ensure safety and awareness. Its integration into various electronic systems is facilitated by its compact size and straightforward installation process, making it a versatile component for engineers seeking efficient acoustic signalling solutions.
Type Round
Voltage Rating 24V
Size (Ø x H) 44.5 mm x 57.5 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 57.5mm
Noise emission 105dB
Product Type Piezo buzzer
Sound signal type Siren
Voltage 24V DC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot