TRU COMPONENTS TC-9202104 Piezo buzzer 105dB 12V DC Siren Sound Transducer

MPN
TC-9202104
EAN-13
4064161148779
Order Code
18-3506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

TruComponents TC-9202104, also alternately identified as 2300526, is a high-performance piezo buzzer designed to deliver a sound output of 105 dB at a supply voltage of 12V DC, making it suitable for applications requiring a loud and distinct audio signal. This siren sound transducer is tailored for environments needing reliable auditory alerts, such as security systems, industrial machinery, and emergency notification devices. With its robust construction and efficient power management, the TC-9202104 ensures consistent performance in a variety of engineering contexts where dependable audio signalling is crucial.
Type Round
Voltage Rating 12V
Size (Ø x H) 44.5 mm x 57.5 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 57.5mm
Noise emission 105dB
Product Type Piezo buzzer
Sound signal type Siren
Voltage 12V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot