TRU COMPONENTS TC-9202116 Piezo buzzer 90 dB 12 V DC 1 pc Sound Transducer

MPN
TC-9202116
EAN-13
4064161148809
Order Code
18-3508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

TruComponents TC-9202116, an innovative sound transducer known by its alternate reference as 2300529. This piezo buzzer delivers a sound pressure level of 90 decibels when powered by a 12-volt DC supply, making it efficient in audio signalling applications. Its compact design and reliable performance suit it ideally for use in industrial alarm systems, electronic toys, and various consumer electronics that require audible feedback. Engineered for consistent output, the TC-9202116 ensures durability and precision in environments where clear and immediate acoustic alerts are essential.
Type Round
Voltage Rating 12V
Size (Ø x H) 42 mm x 16 mm
Connection Open end cable
Content 1
Fastening method Front
Height 16mm
Noise emission 90dB
Product Type Piezo buzzer
Resonance 2.8kHz
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot