TRU COMPONENTS TC-9202096 Piezo buzzer 102dB 12V DC Siren 1pc Sound Transducer

MPN
TC-9202096
EAN-13
4064161148755
Order Code
18-3503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4,008 in stock

TruComponents TC-9202096 Piezo Buzzer, also referenced as part number 2300524, is a robust sound transducer designed to deliver a sound output pressure level of 102 decibels at an operating voltage of 12V DC. This component features a compact design, making it ideally suited for integration into a variety of engineering applications, including alarm systems, notification devices, and industrial control panels where audible alerts are crucial. The device's continuous siren sound provides reliable signalling in environments where awareness and safety are paramount. Engineered for consistent performance, the TC-9202096 offers engineers a dependable solution for both designs and existing system upgrades.
Type Square
Voltage Rating 12V
Size (L x W x H) 85 x 55 x 31 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 31mm
Length 85mm
Noise emission 102dB
Product Type Piezo buzzer
Sound signal type Siren
Voltage 12V DC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot