TruComponents --Conrad TC-13232704 659826

TruComponents TC-13232704 DC connector socket, identified with the alternate description 3308176. This product features a 5.5 mm outer diameter and a 2.1 mm inner diameter, with a total lead length of 41.2 cm, making it suitable for precise power connectivity tasks. Engineers will find it particularly valuable in applications involving low-voltage DC power supplies, facilitating reliable connections in consumer electronics, small appliances, and various prototyping projects. The robust design of the TC-13232704 ensures dependable performance and easy integration into existing systems.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Colour Type Contact Material Content Inside Diameter Nominal Current Nominal Voltage Outer diameter Temperature Range
TRU COMPONENTS TC-13232704 DC connector Socket 5.5mm 2.1mm 41.2cm 1pc
TRU COMPONENTS TC-13232704 DC connector Socket 5.5mm 2.1mm 41.2cm 1pc
Standard range
Order code: 18-2643
MPN: TC-13232704

Despatched within 4 working days - 424 in stock
2+ £2.31
Price per unit Ex VAT
Socket Plug 41.2cm Black DC connector PVC 1 2.1mm 2A 12V DC 5.5mm -10 °C ~ 85°C
TRU COMPONENTS TC-13232708 DC connector Socket Plug 5.5mm 2.1mm 41.2cm 1 pc
TRU COMPONENTS TC-13232708 DC connector Socket Plug 5.5mm 2.1mm 41.2cm 1 pc
Standard range
Order code: 18-2644
MPN: TC-13232708

Despatched within 4 working days - 381 in stock
2+ £3.20
Price per unit Ex VAT
Socket Plug 41.2cm Black DC connector PVC 1 2.1mm 2A 12V DC 5.5mm -10 °C ~ 85°C
TRU COMPONENTS TC-13232712 DC connector socket-plug 5.5mm 2.1mm 41.2cm 1pc
TRU COMPONENTS TC-13232712 DC connector socket-plug 5.5mm 2.1mm 41.2cm 1pc
Standard range
Order code: 18-2645
MPN: TC-13232712

Despatched within 4 working days - 418 in stock
2+ £3.92
Price per unit Ex VAT
Socket Plug 41.2cm Black DC connector PVC 1 2.1mm 2A 12V DC 5.5mm -10 °C ~ 85°C
TRU COMPONENTS TC-13232716 DC connector Socket Plug 5.5mm 2.1mm 41.2cm 1pc
TRU COMPONENTS TC-13232716 DC connector Socket Plug 5.5mm 2.1mm 41.2cm 1pc
Standard range
Order code: 18-2646
MPN: TC-13232716

Despatched within 4 working days - 424 in stock
1+ £4.38
Price per unit Ex VAT
Socket Plug 41.2cm Black DC connector PVC 1 2.1mm 2A 12V DC 5.5mm -10 °C ~ 85°C
TRU COMPONENTS TC-13232720 DC connector 5.5mm 2.1mm 41.2cm 1 pc ELV Adapter
TRU COMPONENTS TC-13232720 DC connector 5.5mm 2.1mm 41.2cm 1 pc ELV Adapter
Order code: 18-2647
MPN: TC-13232720
1+ £5.06
Price per unit Ex VAT
Socket Plug 41.2cm Black DC connector PVC 1 2.1mm 2A 12V DC 5.5mm -10 °C ~ 85°C

Trustpilot