TRU COMPONENTS TC-13232708 DC connector Socket Plug 5.5mm 2.1mm 41.2cm 1 pc

MPN
TC-13232708
EAN-13
4064161339641
Order Code
18-2644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

TruComponents TC-13232708 is a robust DC connector socket plug designed with precise dimensions of 5.5 mm outer diameter and 2.1 mm inner diameter, extending to a length of 41.2 cm. Engineered to ensure reliable electrical connections, this product is a versatile choice for power supply interfaces, particularly suited for applications requiring a secure and stable connection for low-voltage electronics. Ideal for use in consumer electronics, telecommunications equipment, and industrial control systems, this component provides dependable performance in demanding environments. Sold individually, the TC-13232708 guarantees compatibility and durability, adhering to high-quality standards expected in professional engineering contexts.
Connector 1 Socket
Connector 2 Plug
Length 41.2cm
Colour Black
Type DC connector
Contact Material PVC
Content 1
Inside Diameter 2.1mm
Nominal Current 2A
Nominal Voltage 12V DC
Outer diameter 5.5mm
Temperature Range -10 °C ~ 85°C

Reviews

Be the first to submit a review

Trustpilot