TRU COMPONENTS TC-13232716 DC connector Socket Plug 5.5mm 2.1mm 41.2cm 1pc

MPN
TC-13232716
EAN-13
4064161339665
Order Code
18-2646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 426 in stock

TruComponents TC-13232716 is a high-quality DC connector socket plug with dimensions of 5.5 mm by 2.1 mm and a length of 41.2 cm, offered as a single piece unit under the alternate description 3308179 - TruComponents TC-13232716. Designed for precision and reliable connectivity, this connector is suited for direct current applications requiring secure connections in compact spaces. Its robust construction and standard size make it ideal for use in electronic devices, power supplies, and telecommunications equipment where dependable interfacing is essential. Engineers can rely on its durability and compatibility with various configurations, making it a versatile choice for both designs and maintenance tasks.
Connector 1 Socket
Connector 2 Plug
Length 41.2cm
Colour Black
Type DC connector
Contact Material PVC
Content 1
Inside Diameter 2.1mm
Nominal Current 2A
Nominal Voltage 12V DC
Outer diameter 5.5mm
Temperature Range -10 °C ~ 85°C

Reviews

Be the first to submit a review

Trustpilot