TRU COMPONENTS TC-13232712 DC connector socket-plug 5.5mm 2.1mm 41.2cm 1pc

MPN
TC-13232712
EAN-13
4064161339658
Order Code
18-2645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

TruComponents TC-13232712, also identified by the alternate description 3308178, presents a robust DC connector socket-plug featuring a standardised 5.5 mm outer diameter and a 2.1 mm inner diameter. This high-quality component is designed for reliable and precise connections in various electrical circuits, ensuring stable power delivery. With a length of 41.2 cm, it provides ample reach for versatile configuration within electronic assemblies. Engineered for applications requiring secure and efficient power connectivity, such as in power supply units and consumer electronic devices, this product is highly suited for integration into bespoke engineering solutions that demand consistent electrical performance.
Connector 1 Socket
Connector 2 Plug
Length 41.2cm
Colour Black
Type DC connector
Contact Material PVC
Content 1
Inside Diameter 2.1mm
Nominal Current 2A
Nominal Voltage 12V DC
Outer diameter 5.5mm
Temperature Range -10 °C ~ 85°C

Reviews

Be the first to submit a review

Trustpilot