TRU COMPONENTS TC-13232720 DC connector 5.5mm 2.1mm 41.2cm 1 pc ELV Adapter

MPN
TC-13232720
EAN-13
4064161339672
Order Code
18-2647
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 475 in stock

TruComponents TC-13232720 is a precision-engineered DC connector designed for reliable electrical connections. This product, also identified by the alternate description number 3308180, features a standard connector size of 5.5mm outer diameter and 2.1mm inner diameter, with a total length of 41.2cm, ideal for customisable and adaptable electrical configurations. The single-piece construction ensures durability and consistent performance in ELV (extra-low voltage) systems, making it particularly suitable for applications in consumer electronics, prototyping, and power supplies where dependable conductivity and secure connections are critical. Its robust design supports engineers in achieving efficient power delivery and stable signal transmissions across a variety of electronic devices and systems.
Connector 1 Socket
Connector 2 Plug
Length 41.2cm
Colour Black
Type DC connector
Contact Material PVC
Content 1
Inside Diameter 2.1mm
Nominal Current 2A
Nominal Voltage 12V DC
Outer Diameter 5.5mm
Temperature Range -10 °C ~ 85°C

Reviews

Be the first to submit a review

Trustpilot