TRU COMPONENTS TC-13232704 DC connector Socket 5.5mm 2.1mm 41.2cm 1pc

MPN
TC-13232704
EAN-13
4064161339634
Order Code
18-2643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

TruComponents TC-13232704 DC connector socket, identified with the alternate description 3308176. This product features a 5.5 mm outer diameter and a 2.1 mm inner diameter, with a total lead length of 41.2 cm, making it suitable for precise power connectivity tasks. Engineers will find it particularly valuable in applications involving low-voltage DC power supplies, facilitating reliable connections in consumer electronics, small appliances, and various prototyping projects. The robust design of the TC-13232704 ensures dependable performance and easy integration into existing systems.
Connector 1 Socket
Connector 2 Plug
Length 41.2cm
Colour Black
Type DC connector
Contact Material PVC
Content 1
Inside Diameter 2.1mm
Nominal Current 2A
Nominal Voltage 12V DC
Outer diameter 5.5mm
Temperature Range -10 °C ~ 85°C

Reviews

Be the first to submit a review

Trustpilot