TruComponents --Conrad Schottky barrier rectifier 659794

TruComponents 1581992 offers a robust Schottky barrier rectifier designed for applications requiring efficient forward rectification. This device is encapsulated in a DO-214AC package and is rated for a reverse voltage of 40 V and a forward current of 3 A, making it suitable for compact power supply circuits and high-frequency inverters where low voltage drops and high efficiency are critical. Its design ensures minimal switching losses, thereby enhancing the performance of DC-DC converters and reducing thermal management requirements in demanding engineering environments. Commonly utilised in telecommunications and consumer electronics, this rectifier excels in scenarios where reliability and efficiency are paramount concerns.
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Enclosure Forward voltage reference Forward Voltage U(F) Mounting Type Reverse leakage Current I(r) Reverse leakage current I(r) reference Reverse Voltage U(R) Maximum Operating Temperature Operating temperature (min.) Product Type
TRU COMPONENTS 1581992 Schottky barrier rectifier 40 V 3 A DO 214AC
TRU COMPONENTS 1581992 Schottky barrier rectifier 40 V 3 A DO 214AC
Standard range
Order code: 17-8861
MPN: 1581992

Despatched within 4 working days - 7,495 in stock
50+ £0.081
Price per unit Ex VAT
TC-SK34SMA 3A DO 214AC 3A 0.5V Surface-mount 10mA 40V 40V +150°C -50°C Schottky barrier rectifier
TRU COMPONENTS 1581993 Schottky barrier rectifier 40 V 5 A DO 214AA
TRU COMPONENTS 1581993 Schottky barrier rectifier 40 V 5 A DO 214AA
Standard range
Order code: 17-8862
MPN: 1581993

Despatched within 4 working days - 35 in stock
50+ £0.158
Price per unit Ex VAT
TC-SK54 5A DO 214AA 5A 0.55V Surface-mount 20mA 40V 40V +150°C -50°C Schottky barrier rectifier
TRU COMPONENTS 1581996 Schottky barrier rectifier 40 V 8 A DO 201
TRU COMPONENTS 1581996 Schottky barrier rectifier 40 V 8 A DO 201
Order code: 17-8863
MPN: 1581996
20+ £0.282
Price per unit Ex VAT
TC-SB840 8A DO 201 8A 0.55V Through-hole 20mA 40V 40V +150°C -50°C Schottky barrier rectifier
TRU COMPONENTS 1581999 Schottky barrier rectifier 50V 12A DO-201
TRU COMPONENTS 1581999 Schottky barrier rectifier 50V 12A DO-201
Standard range
Order code: 17-8864
MPN: 1581999

Despatched within 4 working days - 49 in stock
20+ £0.386
Price per unit Ex VAT
TC-SB1250 12A DO 201 12A 0.68V Through-hole 20mA 50V 50V +150°C -50°C Schottky barrier rectifier
TRU COMPONENTS 1582002 Schottky barrier rectifier 40 V 10 A TO 220AC
TRU COMPONENTS 1582002 Schottky barrier rectifier 40 V 10 A TO 220AC
Standard range
Order code: 17-8865
MPN: 1582002

Despatched within 4 working days - 340 in stock
10+ £0.468
Price per unit Ex VAT
TC-SBT1040 10A TO 220AC 10A 0.55V Through-hole 7mA 40V 40V +150°C -50°C Schottky barrier rectifier

Trustpilot