TRU COMPONENTS 1581993 Schottky barrier rectifier 40 V 5 A DO 214AA

MPN
1581993
EAN-13
2050004918014
Order Code
17-8862
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

TruComponents 1581993, also known as the Schottky barrier rectifier, is designed for use in electronic applications requiring efficient and reliable power conversion. This component features a peak reverse voltage of 40 volts and a forward current capacity of 5 amperes, housed in a DO-214AA package. Its low forward voltage drop and fast switching speed make it ideal for use in high-frequency power supplies, DC-DC converters, and polarity protection circuits. With its high surge current capability, the 1581993 rectifier ensures optimal performance in demanding environments where minimising power loss is crucial. Its robust construction and advanced design make it a dependable choice for professional and industrial applications.
Type TC-SK54
Current Rating 5A
Enclosure DO 214AA
Forward voltage reference 5A
Forward Voltage U(F) 0.55V
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Schottky barrier rectifier
Reverse leakage Current I(r) 20mA
Reverse leakage current I(r) reference 40V
Reverse Voltage U(R) 40V

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot