TRU COMPONENTS 1581999 Schottky barrier rectifier 50V 12A DO-201

MPN
1581999
EAN-13
2050004918076
Order Code
17-8864
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.386
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TruComponents 1581999 is a Schottky barrier rectifier designed for efficiency and reliability in electronic circuits. This product, also referred to as 1581999 - TruComponents 1581999, features a reverse voltage rating of 50V and a forward current capacity of 12A, housed in a DO-201 package. With its low forward voltage drop, this rectifier is ideal for applications requiring rapid switching and reduced power loss, such as power supply units, battery chargers, and photovoltaic systems. The component's structure allows for high-frequency operation, providing stability and performance in demanding environments. Additionally, its robust construction aids in maintaining integrity under varying thermal conditions, making it suitable for diverse engineering applications.
Type TC-SB1250
Current Rating 12A
Enclosure DO 201
Forward voltage reference 12A
Forward Voltage U(F) 0.68V
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Schottky barrier rectifier
Reverse leakage Current I(r) 20mA
Reverse leakage current I(r) reference 50V
Reverse Voltage U(R) 50V

Reviews

Be the first to submit a review

Trustpilot